395-096-544-802

Heilind Number:EDA395-096-544-802
Manufacturer:EDAC
Manufacturer Number:395-096-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-544-802

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable Board To Board PCB Connector in classic black. Designed for performance, it features a 3A amperage capacity and is crafted with UL 94V-0 Thermoplastic Polyester housing material for optimal safety. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers 96 positions for seamless integration. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your PCB connections with this essential component.