395-096-555-201

Heilind Number:EDA395-096-555-201
Manufacturer:EDAC
Manufacturer Number:395-096-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-555-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and precision-engineered copper alloy contacts. With two rows and a total of 96 positions, it offers ample space for secure and efficient connections. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications in various industries. Upgrade your PCB designs with this essential component for reliable and high-speed data transmission.