395-096-555-207

Heilind Number:EDA395-096-555-207
Manufacturer:EDAC
Manufacturer Number:395-096-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both safety and style. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless communication between circuit boards. Boasting 96 positions, it accommodates a wide range of connections with ease. Its straight mount orientation and robust construction make it ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Elevate your circuitry with this essential component, a must-have in any electronic setup.