395-096-555-212

Heilind Number:EDA395-096-555-212
Manufacturer:EDAC
Manufacturer Number:395-096-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-555-212

Detailed Description

Enhance your PCB connection setup with this high-performing Card Edge Connector. Designed for seamless board-to-board connectivity, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 96 copper alloy contact positions, it guarantees efficient power transmission at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing enable secure and stable mounting, while the straight orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Elevate your connectivity game with this essential component.