395-096-555-258

Heilind Number:EDA395-096-555-258
Manufacturer:EDAC
Manufacturer Number:395-096-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-555-258

Detailed Description

Enhance your PCB connectivity with this premium Board-to-Board Card Edge Connector. Designed for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The black-colored connector features two rows with a pitch of .1 inches, allowing for secure and efficient connections. With 96 positions and copper alloy contacts, it guarantees reliable signal transmission. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless data transfer and communication.