395-096-555-503

Heilind Number:EDA395-096-555-503
Manufacturer:EDAC
Manufacturer Number:395-096-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-555-503

Detailed Description

Enhance connectivity in your electronic devices with this dual-row black board-to-board PCB connector. Featuring a high amperage of 3 A, it ensures reliable power transmission. The robust housing, made of UL 94V-0 thermoplastic polyester, offers durability and safety. With 96 gold-plated copper alloy contacts, this connector guarantees efficient signal transfer. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for space-saving installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Upgrade your PCB assembly with this high-quality connector.