395-096-555-588

Heilind Number:EDA395-096-555-588
Manufacturer:EDAC
Manufacturer Number:395-096-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-555-588

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows, it offers ample space for 96 positions, ensuring reliable and efficient data transfer. The straight mount orientation and .1-inch pitch make installation a breeze, while the copper alloy contact material guarantees long-lasting durability. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Elevate your PCB setup with this essential component.