395-096-555-807

Heilind Number:EDA395-096-555-807
Manufacturer:EDAC
Manufacturer Number:395-096-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts 96 positions spread across 2 rows with a pitch of .1 inches. Crafted with copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. Perfect for straight mount orientation, it guarantees seamless integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile and dependable choice for your electronic projects. Upgrade your PCB connections with this essential component.