395-096-555-858

Heilind Number:EDA395-096-555-858
Manufacturer:EDAC
Manufacturer Number:395-096-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-555-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 96 positions spread across two rows, allowing for seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures longevity and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed during installation. The contact material, made of Copper Alloy, guarantees efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether for industrial or commercial use, trust in our Card Edge Connector for top-tier performance.