395-096-556-201

Heilind Number:EDA395-096-556-201
Manufacturer:EDAC
Manufacturer Number:395-096-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-556-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge 96-position card edge connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precise and efficient connections on your board. The contact material, made of Copper Alloy, ensures excellent conductivity for optimal performance. With a straight mount orientation, it's easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Upgrade your PCB assembly with this reliable and high-performance component.