395-096-556-208

Heilind Number:EDA395-096-556-208
Manufacturer:EDAC
Manufacturer Number:395-096-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-556-208

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration into your PCB setup. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a total of 96 positions spread across 2 rows, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are facilitated. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a professional in the industry or a tech enthusiast, this connector is a must-have for your PCB assembly needs. Stay ahead in connectivity with this essential component.