395-096-556-212

Heilind Number:EDA395-096-556-212
Manufacturer:EDAC
Manufacturer Number:395-096-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-556-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a straight mount orientation with two rows of 96 positions, ensuring optimal performance for your electronic devices. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inch and row spacing of .2 inch, they offer efficient signal transmission. The copper alloy contact material ensures reliable conductivity, even in demanding environments. Operating within a wide temperature range of -40 to 105 °C, these connectors are perfect for various applications. Elevate your PCB design with our high-quality Card Edge Connectors.