395-096-556-258

Heilind Number:EDA395-096-556-258
Manufacturer:EDAC
Manufacturer Number:395-096-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-556-258

Detailed Description

Enhance your electronic projects with this high-performance Board To Board PCB Connector. With two rows of 96 positions each, it offers seamless connectivity for intricate circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with precision, the connector features copper alloy contacts for optimal conductivity. Its black color adds a sleek touch to your PCB layout. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next project. Upgrade your connectivity solutions with this essential component.