395-096-556-507

Heilind Number:EDA395-096-556-507
Manufacturer:EDAC
Manufacturer Number:395-096-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-556-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, a crucial component for seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in diverse operating environments. Featuring two rows of 96 positions each, with a .1-inch pitch and .2-inch row spacing, it offers precise and efficient signal transfer. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is designed to meet the demands of various applications. Upgrade your electronic systems with this essential connectivity solution.