395-096-556-578

Heilind Number:EDA395-096-556-578
Manufacturer:EDAC
Manufacturer Number:395-096-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-556-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-556-578

Detailed Description

Elevate your electronic connections with this precision-engineered black PCB connector. Designed for seamless integration, it boasts a robust UL 94V-0 thermoplastic polyester housing, ensuring both durability and safety. With two rows of high-quality copper alloy contacts, each spaced perfectly at .1 inches, it offers reliable performance in any application. Featuring a total of 96 positions, this connector facilitates efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various environments. Trust in this essential component for optimal signal transmission and connectivity in your electronic projects.