395-096-556-588

Heilind Number:EDA395-096-556-588
Manufacturer:EDAC
Manufacturer Number:395-096-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-556-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal conductivity, it boasts a contact material of durable Copper Alloy, ensuring reliable signal transmission. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and durability. With two rows and 96 positions, this connector offers ample connectivity options for your PCB setup. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for your electronic projects. Upgrade your connections today with this top-notch connector.