395-096-556-802

Heilind Number:EDA395-096-556-802
Manufacturer:EDAC
Manufacturer Number:395-096-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-556-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimum safety and reliability. The two rows of 96 copper alloy contacts ensure seamless data transmission, while the .1-inch pitch and .2-inch row spacing offer efficient signal routing. With a straight mount orientation, it's perfect for various PCB applications. Operating in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component.