395-096-556-804

Heilind Number:EDA395-096-556-804
Manufacturer:EDAC
Manufacturer Number:395-096-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-556-804

Detailed Description

Enhance your PCB connectivity with this dual-row, straight-mount card edge connector. Designed for precision and durability, it features 96 positions, perfect for high-density applications. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your board. The copper alloy contact material guarantees efficient power transfer, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your electronics with this essential component.