395-096-556-807

Heilind Number:EDA395-096-556-807
Manufacturer:EDAC
Manufacturer Number:395-096-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-556-807

Detailed Description

Enhance connectivity within your electronic devices with this robust 96-position black Board-To-Board PCB Connector. Engineered for efficiency and durability, it features a straight mount orientation and a pitch of .1 inches, with two rows for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for a variety of applications, this connector guarantees secure and stable connections on your PCBs, facilitating smooth data and power transmission. Upgrade your hardware with this essential component, a standout in our extensive range of connectors.