395-096-556-812

Heilind Number:EDA395-096-556-812
Manufacturer:EDAC
Manufacturer Number:395-096-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-556-812

Detailed Description

Enhance connectivity within your electronic devices with this Black Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in harsh environments. With two rows of 96 positions each, it offers ample space for efficient signal transmission. The Copper Alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Designed for straight mount orientation, it is ideal for various applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse electronic systems. Upgrade your connectivity solutions with this high-quality connector.