395-096-556-858

Heilind Number:EDA395-096-556-858
Manufacturer:EDAC
Manufacturer Number:395-096-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-556-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector in sleek black. Designed for seamless integration, it features 96 positions with a dual-row layout and a pitch of .1 inches, ensuring precise and efficient connections. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliable conductivity, even in challenging environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Elevate your electronic projects with this essential component for seamless data transmission.