395-096-556-878

Heilind Number:EDA395-096-556-878
Manufacturer:EDAC
Manufacturer Number:395-096-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-556-878

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, a reliable solution for seamless data transmission. Featuring a sleek black design, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows and 96 positions, it offers ample space for efficient connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in this connector for high-performance, secure links in your electronic setups.