395-096-558-202

Heilind Number:EDA395-096-558-202
Manufacturer:EDAC
Manufacturer Number:395-096-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-558-202

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of 96 copper alloy contact positions, it ensures reliable power delivery with an amperage of 3 A. The compact .1 inch pitch and .2 inch row spacing offer efficient PCB connectivity, while the right-angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for a wide range of electronic devices. Elevate your PCB designs with this advanced connector, guaranteeing optimal performance and longevity.