395-096-558-207

Heilind Number:EDA395-096-558-207
Manufacturer:EDAC
Manufacturer Number:395-096-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 96 positions, this connector offers ample space for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working with power or signal transmission, its 3A amperage and wide operating temperature range of -40 to 105°C ensure optimal performance in any application. Its right angle mount orientation further enhances versatility, making it an essential component for your PCB assembly projects. Upgrade your connectivity solutions with this essential connector, perfect for various electronic devices and systems.