395-096-558-258

Heilind Number:EDA395-096-558-258
Manufacturer:EDAC
Manufacturer Number:395-096-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-558-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced precisely at .1 inches pitch and .2 inches row spacing, it offers reliable power delivery at an amperage of 3A. Featuring 96 positions, it accommodates multiple connections with ease. Its right-angle mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Elevate your PCB assembly with this essential component.