395-096-558-502

Heilind Number:EDA395-096-558-502
Manufacturer:EDAC
Manufacturer Number:395-096-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-558-502

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 96 positions for efficient data transfer. The right-angle mount orientation offers versatility in installation, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. Crafted with precision, the connector boasts copper alloy contact material for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications, providing a secure and stable connection for your devices. Elevate your PCB design with this high-performance connector, a must-have in any engineer's toolkit.