395-096-558-508

Heilind Number:EDA395-096-558-508
Manufacturer:EDAC
Manufacturer Number:395-096-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-558-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers a total of 96 positions for extensive connectivity options. Crafted with precision, it guarantees reliable contact with its Copper Alloy terminals, suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, its right-angle mount orientation allows for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore its full potential in enhancing connectivity and functionality within your devices.