395-096-558-802

Heilind Number:EDA395-096-558-802
Manufacturer:EDAC
Manufacturer Number:395-096-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-558-802

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance. Featuring two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless data transmission. With a total of 96 positions, this connector is perfect for intricate circuitry. Its Right Angle mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your PCB connections with this high-quality component.