395-096-558-803

Heilind Number:EDA395-096-558-803
Manufacturer:EDAC
Manufacturer Number:395-096-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-558-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, ensuring reliable power delivery. With a compact 2-row design and a pitch of .1 inches, it offers efficient space utilization on your PCB. The right-angle mount orientation allows for easy installation, while the operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for a wide range of applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with our Board To Board Card Edge Connector.