395-096-558-804

Heilind Number:EDA395-096-558-804
Manufacturer:EDAC
Manufacturer Number:395-096-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-558-804

Detailed Description

Enhance your electronic connectivity with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector features 96 positions spread across 2 rows, allowing for efficient data and power transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable connections. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety in operation. Its copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.