395-096-558-807

Heilind Number:EDA395-096-558-807
Manufacturer:EDAC
Manufacturer Number:395-096-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in demanding environments. With two rows of 96 copper alloy contact positions, it offers ample connectivity for your applications. Boasting a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise alignment and secure mating. The right-angle mount orientation further enhances flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Trust in this connector for your PCB interconnection needs, whether in industrial, commercial, or residential settings. Elevate your connectivity solutions with this essential component.