395-096-558-858

Heilind Number:EDA395-096-558-858
Manufacturer:EDAC
Manufacturer Number:395-096-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and reliability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any setting. The two rows of 96 positions each, with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration for your PCB assembly. Crafted from copper alloy, the contact material guarantees efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your electronic projects with this essential component.