395-096-558-878

Heilind Number:EDA395-096-558-878
Manufacturer:EDAC
Manufacturer Number:395-096-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-558-878

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector is engineered for optimal performance in any application. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery at a low amperage of 3A. The two rows of 96 positions each, with a .1-inch pitch and .2-inch row spacing, offer seamless integration and space-saving convenience. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C guarantees stability in various environments. Upgrade your PCB setup with this high-quality connector for efficient and seamless data transmission.