395-096-559-204

Heilind Number:EDA395-096-559-204
Manufacturer:EDAC
Manufacturer Number:395-096-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-559-204

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 96 positions in a double-row layout, ensuring seamless and efficient data transmission. The right-angle mount orientation allows for easy installation in tight spaces, while the black UL 94V-0 Thermoplastic Polyester housing offers superior protection. With copper alloy contacts and a pitch of .1 inches, this connector guarantees reliable and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Trust in this connector to streamline your electronic projects and enhance overall performance.