395-096-559-207

Heilind Number:EDA395-096-559-207
Manufacturer:EDAC
Manufacturer Number:395-096-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-559-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability in all applications. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless signal transmission. This connector boasts 96 positions for extensive connectivity options, all in a convenient right-angle mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic setups. Trust in its quality construction to streamline your PCB connections efficiently.