395-096-559-212

Heilind Number:EDA395-096-559-212
Manufacturer:EDAC
Manufacturer Number:395-096-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-559-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage, it delivers efficient power transmission, while its Copper Alloy contact material guarantees reliable signal conductivity. Boasting 96 positions and a compact .1-inch pitch, it allows for dense PCB layouts without sacrificing functionality. The right-angle mount orientation and dual-row configuration further optimize space utilization, making it ideal for applications where board space is limited. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in its quality construction for seamless and reliable board-to-board connections in your electronic projects.