395-096-559-502

Heilind Number:EDA395-096-559-502
Manufacturer:EDAC
Manufacturer Number:395-096-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-559-502

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector, featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester for optimum durability. Designed for seamless integration, this connector boasts two rows of 96 positions each, offering ample space for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a convenient right-angle mount orientation, it's perfect for space-saving installations. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this high-performance component.