395-096-559-804

Heilind Number:EDA395-096-559-804
Manufacturer:EDAC
Manufacturer Number:395-096-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-559-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 96-position black board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in various operating environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in placement. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates efficient signal transmission. Its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse applications. Upgrade your connectivity solutions with this essential component.