395-096-559-808

Heilind Number:EDA395-096-559-808
Manufacturer:EDAC
Manufacturer Number:395-096-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-559-808

Detailed Description

Enhance your circuit connectivity with this high-performance Black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With two rows of Copper Alloy contacts, each with 96 positions, it offers ample connectivity options for your PCBs. The right-angle mount orientation and 0.1-inch pitch make it easy to integrate, while its wide operating temperature range of -40 to 105°C guarantees optimal performance. Whether you're designing for industrial, commercial, or consumer electronics, this connector is a versatile solution for your board-to-board connection needs.