395-096-559-812

Heilind Number:EDA395-096-559-812
Manufacturer:EDAC
Manufacturer Number:395-096-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-559-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation and a pitch of .1 inches, ensuring a secure and stable connection. With 96 positions and 2 rows, it offers ample room for multiple connections, while the UL 94V-0 Thermoplastic Polyester housing material provides durability and safety. The copper alloy contact material guarantees reliable signal transmission, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal performance.