395-096-560-212

Heilind Number:EDA395-096-560-212
Manufacturer:EDAC
Manufacturer Number:395-096-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows of 96 positions each, it ensures efficient power transmission, while the copper alloy contact material guarantees reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Upgrade your device connectivity with this essential component.