395-096-560-288

Heilind Number:EDA395-096-560-288
Manufacturer:EDAC
Manufacturer Number:395-096-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-560-288

Detailed Description

Enhance connectivity between your devices with this versatile Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With two rows of 96 copper alloy contacts, it offers seamless data transfer at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Whether for professional or personal use, this straight-mount connector is a must-have for efficient circuitry. Elevate your connectivity game with this essential component.