395-096-560-504

Heilind Number:EDA395-096-560-504
Manufacturer:EDAC
Manufacturer Number:395-096-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-560-504

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek Black. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With 96 positions spread across 2 rows and a .1-inch pitch, it offers ample space for seamless board-to-board connections. The straight mount orientation and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Elevate your electronics setup with this essential component.