395-096-560-588

Heilind Number:EDA395-096-560-588
Manufacturer:EDAC
Manufacturer Number:395-096-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-560-588

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The connector boasts two rows with a total of 96 positions, allowing for efficient data transfer. Crafted with precision, it ensures a secure connection with its contact material of Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless compatibility with various devices. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Upgrade your setup with this essential component for enhanced functionality and connectivity.