395-096-560-804

Heilind Number:EDA395-096-560-804
Manufacturer:EDAC
Manufacturer Number:395-096-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-560-804

Detailed Description

Enhance your PCB connectivity with our dual-row black board-to-board connector, featuring 96 copper alloy contacts for seamless signal transmission. Crafted from UL 94V-0 thermoplastic polyester, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure alignment on your circuit board. The straight mount orientation simplifies installation, making it ideal for various electronic applications. Trust in this high-quality connector to streamline your PCB designs and optimize connectivity.