395-096-560-808

Heilind Number:EDA395-096-560-808
Manufacturer:EDAC
Manufacturer Number:395-096-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-560-808

Detailed Description

Enhance your connectivity options with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Featuring two rows of 96 positions each, this connector allows for efficient data transmission. The contact material, made of Copper Alloy, ensures reliable and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your setup with this essential component and experience enhanced performance.