395-096-560-812

Heilind Number:EDA395-096-560-812
Manufacturer:EDAC
Manufacturer Number:395-096-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-560-812

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration into your electronics assembly, it features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation in various environments. The straight mount orientation and .1-inch pitch make it easy to install, while the 96 copper alloy contacts ensure efficient power transmission. With an operating temperature range of -40 to 105°C, this connector is suitable for use in industrial and commercial applications. Upgrade your connectivity with this essential component.