395-096-560-878

Heilind Number:EDA395-096-560-878
Manufacturer:EDAC
Manufacturer Number:395-096-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-560-878

Detailed Description

Elevate your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 96 positions spread across two rows with a .1-inch pitch, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting durability. With a straight mount orientation and a 3A amperage, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.