395-098-520-201

Heilind Number:EDA395-098-520-201
Manufacturer:EDAC
Manufacturer Number:395-098-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it boasts 98 positions for seamless integration into your electronic setup. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable signal transmission. With a low amperage of 3A, this connector is perfect for various applications. Its straight mount orientation and 2-row configuration offer easy installation, and the .1-inch pitch allows for precise connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. Upgrade your connectivity solutions with this versatile and dependable connector.