395-098-520-288

Heilind Number:EDA395-098-520-288
Manufacturer:EDAC
Manufacturer Number:395-098-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-520-288

Detailed Description

Enhance your PCB connections with our cutting-edge 2-row Card Edge Connector. Designed for seamless integration, this connector boasts 98 positions for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance and longevity. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your connectivity with this essential component.